
General purpose surface mount resistor with 2 terminals and a 2512 size code. Features a resistance of 100 kOhms with a 1% tolerance. Operates across a temperature range of -55°C to 155°C. Packaged on tape and reel, with package dimensions of 6.35mm length, 3.2mm width, and 0.55mm height.
TE Connectivity CRGP2512F100K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.