Surface mount general purpose resistor with 150 kΩ resistance and 1% tolerance. Features 2 terminals and a 2512 size code, operating across a temperature range of -55°C to 155°C. Packaged on tape and reel, this component measures 6.35mm in length, 3.2mm in width, and 0.55mm in height.
TE Connectivity CRGP2512F150K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 150000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.