CRGP 2512 3K3 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:2512;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 2512 Taped & Reeled | Surface Mount Resistor | TE Connectivity
TE Connectivity CRGP2512F3K3 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 3300 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity CRGP2512F3K3 to view detailed technical specifications.
No datasheet is available for this part.