TE CONNECTIVITY CRL1220 1R8. SMD Current Sense Resistor, 1.8 ohm, 0805 [2012 Metric], 100 mW, 2%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CRL1220 1R8. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.8R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CRL1220 1R8. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.