
The CS Series relay socket is rated for a contact current of 10A and features a double pole double throw configuration. It is designed for plug-in mounting and is available in quantities of 6. The relay socket is lead-free, but contains lead. The manufacturer does not confirm compliance with Reach SVHC regulations. The CS Series relay socket is part of the CS series from TE Connectivity.
TE Connectivity CSI-38-70032 technical specifications.
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Mount | Plug-In, Socket |
| Mounting Style | SOCKET |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Series | CS |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CSI-38-70032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.