
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CSL-38-30010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 32V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Packaging | Bulk |
| Power Consumption | 3W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | CS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CSL-38-30010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.