
Solid State Hybrid Voltage Sensor, DPDT, General Purpose Relay. Features a 110V DC actuating system with 3W coil power and non-latching coil type. Offers a 10A contact current rating with silver, cadmium contacts. Operates within a -10°C to 55°C temperature range and has a 25ms operate time. Mounts via socket with plug termination.
TE Connectivity CSL-38-60010 technical specifications.
| Actuating System | DC |
| Coil Power | 3W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Height | 76.6mm |
| Lead Free | Contains Lead |
| Length | 61.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 150V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | CS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 42.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CSL-38-60010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
