
TE CONNECTIVITY / CITEC CT6V204N TRIMMER, 200K, 0.1W, 10.3
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | PCB |
| Tolerance | 30% |
| RoHS | Compliant |
