
RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.1W, 500000ohm, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistance Tolerance | 30% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT6, Citec |
| Termination | PCB |
| Tolerance | 30% |
| RoHS | Compliant |