
DPDT Time Delay Relay with 120VAC coil voltage and 10A contact current rating. Features a plain case with dimensions of 38.89mm length, 35.71mm depth, and 55.55mm height. AC actuating system, silver/cadmium contact material, and quick connect termination. Maximum AC voltage rating is 277V, with a DC rating of 30V. Operates within a temperature range of -10°C to 55°C.
Sign in to ask questions about the TE Connectivity CUA-41-70010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CUA-41-70010 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 38.89mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CU |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CUA-41-70010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
