
This 10A DPDT time delay relay is designed for use with 120V AC nominal input voltage. It features a socket mount and is compliant with lead-free standards. The relay is part of the CU series and has a termination type of plug. It is suitable for use in electromechanical applications, specifically in time delay relay configurations.
Sign in to ask questions about the TE Connectivity CUA-41-71034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CUA-41-71034 technical specifications.
| Contact Current Rating | 10A |
| Lead Free | Contains Lead |
| Mount | Socket, Socketable |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | CU |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CUA-41-71034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
