
The CUA-42-70010 is a DPDT time delay relay with a 10A contact current rating and 10A max current rating. It has a 120V AC coil voltage and a max voltage rating of 277V AC. The relay is rated for operation between -10°C and 55°C. It is not compliant with ELV regulations and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity CUA-42-70010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CUA-42-70010 technical specifications.
| Actuating System | AC |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CU |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CUA-42-70010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.