The CU Series DPDT Time Delay Relay from TE Connectivity features a silver and cadmium contact material and a coil resistance of 1 ohm. It has a maximum current rating of 10A and a maximum voltage rating of 277V AC. The relay operates within a temperature range of -10°C to 55°C and is available in a socket mount configuration. This relay is not RoHS compliant.
Sign in to ask questions about the TE Connectivity CUB-51-70030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CUB-51-70030 technical specifications.
| Actuating System | AC |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CU |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CUB-51-70030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.