
This relay has a contact current rating of 10A and a coil voltage of 120V AC. It is rated for a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is not RoHS compliant and has a maximum voltage rating of 277V AC. It is a DPDT relay with a quick connect termination and a plain case package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CUB-51-70060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 38.89mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CU |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CUB-51-70060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.