
DPDT ON-DELAY TIME DELAY RELAY with a 1-120 second adjustable range. Features a 10A contact current rating at 30VDC and 120VDC coil voltage. Operates with a 3000mW coil power consumption and a 120V AC actuating system. Socket mountable with quick connect termination. Contact material is Silver/Cadmium.
TE Connectivity CUF-41-70120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Resistance | 2R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CU |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CUF-41-70120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.