This AC time delay relay is designed for use with 120V AC systems and features a contact current rating of 10A. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is rated for a maximum voltage of 277V AC and is socket mounted. It is not compliant with ELV regulations and is not RoHS compliant.
TE Connectivity CUF-42-70010 technical specifications.
| Actuating System | AC |
| Coil Resistance | 2R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CU |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CUF-42-70010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.