RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
TE Connectivity D3002 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity D3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.