The D3005 telecom relay from TE Connectivity is a DPDT relay with a contact current rating of 2A and an operating temperature range of -40°C to 85°C. It features a non-latching coil with a resistance of 257R and a voltage of 6V DC. The relay is compliant with ELV and RoHS regulations and is available in a through-hole package.
TE Connectivity D3005 technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Bulk |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3005 to view detailed technical specifications.
No datasheet is available for this part.