
DPDT RF relay featuring a 3VDC coil with 46.7mA current and 140mW power consumption. Contact ratings include 2A at 125VDC and 250VAC, with gold plating for enhanced performance. This through-hole mount component offers a 900MHz frequency range, 4ms operate time, and 3ms release time, with an insertion loss of -0.03dB. Operating temperature range is -40°C to 85°C, and the unit is RoHS compliant.
TE Connectivity D3006 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5mm |
| Insertion Loss | -0.03dB |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.