
DPDT RF relay featuring a 5VDC coil with 80mW power consumption and 15.97mA current. Contact ratings include 2A at 125VDC and 250VAC, with gold plating for enhanced conductivity. This through-hole mounted component operates within a -40°C to 85°C temperature range and offers a 3ms operate and release time. The relay is RoHS compliant and designed for PCB termination.
TE Connectivity D3023 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 15.97mA |
| Coil Power | 80mW |
| Coil Resistance | 253R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9mm |
| Height | 5mm |
| Length | 14inch |
| Life (Hours) | 50000000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 2.5oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
