
DPDT RF relay featuring a 5VDC, 100mW latching coil with 20mA current draw and 250 Ohm resistance. Contact ratings include 2A at 125VDC and 250VAC, with gold plating for enhanced performance. Operates at frequencies up to 900MHz, offering 20ms operate and release times. Designed for through-hole mounting on PCBs, with a temperature range of -40°C to 85°C.
TE Connectivity D3043 technical specifications.
| Actuating System | DC |
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 5mm |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
