DPDT Power Relay featuring a 2A contact current rating and 250VAC/220VDC maximum voltage rating. This latching, dual coil relay operates on 4.5VDC with a coil current of 44.4mA and 101Ω resistance. Contact material includes gold and silver for enhanced conductivity. Designed for through-hole mounting, it offers a 20ms operate and release time, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the TE Connectivity D3062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D3062 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5mm |
| Length | 0.574inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.