
DPDT RF relay featuring a 2A contact current rating and 220VDC contact voltage rating. This latching, dual-coil relay operates on a 24VDC coil voltage with 300mW coil power and 12.5mA coil current. Designed for through-hole mounting on PCBs, it offers a 900MHz frequency range with 0.25dB insertion loss and gold-plated contacts. RoHS compliant and suitable for operation between -40°C and 85°C.
TE Connectivity D3067 technical specifications.
| Actuating System | DC |
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5mm |
| Insertion Loss | 0.25dB |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
