
DPDT RF relay featuring a 5VDC coil with 28mA current and 140mW power consumption. Contact ratings include 2A and 220VDC, with gold/ruthenium contact material for enhanced performance. This through-hole mounted relay operates within a -40°C to 85°C temperature range and offers a 4ms operate time. It is RoHS compliant and suitable for frequencies up to 900MHz.
TE Connectivity D3209 technical specifications.
| Actuating System | DC |
| Coil Current | 28mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10.7mm |
| Insertion Loss | -0.6dB |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 4ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FX2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
