
DPDT RF relay featuring a 2A contact current rating and 220VDC contact voltage rating, suitable for frequencies up to 900MHz. Operates with a 48VDC coil voltage, 6.3mA coil current, and 300mW coil power. Through-hole mounting with gold-plated contacts for reliable performance across a -40°C to 85°C temperature range.
TE Connectivity D3213 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 6.3mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10.7mm |
| Insertion Loss | -0.6dB |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FX2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
