Signal Relay 12VDC 2A DPDT( (14.95mm 7.3mm 10.7mm)) THT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | D32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |