The D3405 telecom relay is a DPDT through-hole device with a contact current rating of 2A and a coil voltage of 9V. It features a non-latching coil type and is compliant with ELV and RoHS regulations. The relay operates within a temperature range of -55°C to 85°C and has an operate and release time of 5ms. It is available in bulk packaging and is part of the FT2 and AXICOM series.
Sign in to ask questions about the TE Connectivity D3405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D3405 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | FT2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.