The D3501N telecom relay from TE Connectivity is a DPDT relay with a contact current rating of 2A and an operating temperature range of -55°C to 85°C. It features a non-latching coil with a voltage rating of 3V and a resistance of 30R. The relay is compliant with ELV standards and is available in a surface mount package with a gull wing termination.
TE Connectivity D3501N technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 30R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | FU2, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D3501N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.