Signal Relay 3VDC 2A DPDT(15x7.5x10)mm SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D3501W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 100mA |
| Coil Resistance | 30R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | FU2, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D3501W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.