The D47218-000 is a metal oxide varistor from TE Connectivity, rated for 150V varistor voltage and 125V maximum DC voltage rating. It can withstand a maximum AC voltage of 95V and has a capacitance of 0.00151uF. The varistor features a clamping voltage of 250V and a clamping current of 50A, with a maximum surge current of 6000A. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 150V |
| Max AC Voltage Rating | 95V |
| Max DC Voltage Rating | 125V |
| Capacitance | 0.00151uF |
| Clamping Voltage | 250V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |