The D5124-000005100PD pressure sensor from TE Connectivity is a differential pressure sensor with an operating pressure range of 0 to 100psi and a maximum overload pressure of 400psi. It features a 1/4-18 NPT port type and is terminated with a Packard connector. The device operates within a temperature range of -40 to 125 degrees Celsius and has an accuracy of ±0.25. The typical operating supply voltage is 10 volts, with a maximum supply voltage of 14 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 14V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 10V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |