The D5124-00000G100PD differential pressure sensor from TE Connectivity is designed for operation in a range of 0 to 100psi with a maximum overload pressure of 400psi. It features a 1/4-18 NPT port type and a typical operating supply voltage of 10 volts. The sensor has an accuracy of ±0.25 and a response time of 0.1 seconds. It is suitable for use in industrial environments and operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 14V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 10V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |