The D5125-00000F100PD differential pressure sensor from TE Connectivity offers an operating pressure range of 0 to 100psi with an accuracy of ±0.25%. It has a maximum operating temperature range of -40 to 125°C and a maximum operating supply voltage of 14V. The sensor features a female 1/4-19 BSPP port and a Bendix connector for electrical termination. It is designed for use in gas media with a response time of 0.1 seconds typical.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 14V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Bendix Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 10V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |