The D5134-000002100PD differential pressure sensor from TE Connectivity offers a pressure range of 0 to 100psi with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 400psi. The device features a male 1/4-19 BSPP port and is designed for use with gas media. The electrical termination is a Packard connector, and the typical operating supply voltage is 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |