The TE Connectivity D5135-000002100PD is a differential pressure sensor designed for industrial applications. It operates within a pressure range of 0 to 100psi and provides an accuracy of ±0.25%. The device is capable of withstanding a maximum overload pressure of 400psi. The sensor's operating temperature range spans from -40 to 125°C. It is powered by a supply voltage between 4.75 and 5.25 volts. The sensor features a male port with a 1/4-19 BSPP size and is terminated with a Bendix connector. It is suitable for gas media and offers a response time of 0.1 seconds (typical) with an output voltage range of 0.5 to 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Bendix Connector |
| Media | Gas |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |