The D5136-00000G100PD is a differential pressure sensor from TE Connectivity, designed for industrial applications. It operates within a temperature range of -40°C to 125°C and can withstand pressures up to 400psi. The sensor features a 1/4-18 NPT port and is terminated with Hirschmann electrical connections. It is suitable for use in gas media and provides an output voltage range of 0.5 to 4.5V with a response time of approximately 0.1 seconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Hirschmann |
| Media | Gas |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |