This differential pressure sensor from TE Connectivity operates within a pressure range of 0 to 100 psi and features an accuracy of ±0.25%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The sensor's electrical termination is a Bendix connector, and it is designed for use with gas media. The output voltage ranges from 1 to 5 volts, and the typical operating supply voltage is 15 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Bendix Connector |
| Media | Gas |
| Output Voltage | 1 to 5V |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |