The D5154-000002007BD is a differential pressure sensor from TE Connectivity, operating within a pressure range of 0 to 7 bar. It features a maximum supply voltage of 30V and a typical operating supply voltage of 15V. The device has a maximum supply current of 20mA and is designed for use in gas media. The sensor has a response time of 0.1 milliseconds, typical. It is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity D5154-000002007BD technical specifications.
| Operating Pressure Range | 0bar to 7bar |
| Device Pressure Type | Differential |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.