The TE Connectivity D5154-000002035BD is a differential pressure sensor with a maximum operating supply voltage of 30V and a maximum supply current of 20mA. It has a typical operating supply voltage of 15V and a response time of 0.1 milliseconds. The sensor is designed for use in industrial environments and is suitable for measuring pressure in a range of 0 to 35 bar. It features a male 1/4-19 BSPP port and is terminated with a Packard connector. The device is suitable for use with gas media.
Checking distributor stock and pricing after the page loads.
TE Connectivity D5154-000002035BD technical specifications.
| Operating Pressure Range | 0bar to 35bar |
| Device Pressure Type | Differential |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.