The TE Connectivity D5154-00000F001BD is a differential pressure sensor with a 0 to 1 bar operating pressure range. It operates on a supply voltage between 9 and 30 volts and draws a maximum current of 20 milliamps. The sensor features a female 1/4-19 BSPP port and is designed for use with Packard connector electrical termination. It is suitable for use in gas media and has a typical response time of 0.1 seconds. The device is designed for industrial applications and is part of the environmental sensors category.
Checking distributor stock and pricing after the page loads.
TE Connectivity D5154-00000F001BD technical specifications.
| Operating Pressure Range | 0bar to 1bar |
| Device Pressure Type | Differential |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.