This differential pressure sensor from TE Connectivity operates within a pressure range of 0 to 1 psi and features an accuracy of ±0.3%. The device can withstand a maximum overload pressure of 12 psi and has a response time of 0.1 seconds. It is designed to function within a temperature range of -40 to 85°C and can be supplied with a voltage between 9 and 30 volts, with a typical operating voltage of 15 volts. The sensor has a maximum supply current of 20 mA and features a female 1/4-19 BSPP port with Packard connector electrical termination.
Checking distributor stock and pricing after the page loads.
TE Connectivity D5154-00000F001PD technical specifications.
| Operating Pressure Range | 0psi to 1psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 12psi |
| Accuracy | ±0.3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.