The D5154-00000F002BD is a differential pressure sensor from TE Connectivity, designed to operate within a pressure range of 0 to 2 bar. It features a maximum supply voltage of 30V and a typical operating supply voltage of 15V, with a maximum supply current of 20mA. The sensor is terminated with a Packard connector and has a response time of 0.1 seconds. It is suitable for use in industrial environments and is compatible with gas media.
Checking distributor stock and pricing after the page loads.
TE Connectivity D5154-00000F002BD technical specifications.
| Operating Pressure Range | 0bar to 2bar |
| Device Pressure Type | Differential |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.