The D5154-00000F015PD differential pressure sensor from TE Connectivity offers a pressure range of 0 to 15psi with a maximum overload pressure of 60psi. It has an accuracy of ±0.25 and operates within a temperature range of -40 to 125°C. The device is designed for use with a supply voltage of 9 to 30V and a maximum supply current of 20mA. It features a female 1/4-19 BSPP port and is terminated with a Packard connector for media such as gas. The sensor has a response time of 0.1 seconds typical.
Checking distributor stock and pricing after the page loads.
TE Connectivity D5154-00000F015PD technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 60psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.