The D5154-00000G0.07BD differential pressure sensor operates within a pressure range of 0 to 0.07 bar. It features a response time of 0.1 milliseconds and can withstand a maximum supply current of 20 mA. The device is designed for use with gas media and has a typical operating supply voltage of 15 volts. The sensor is electrically terminated with a Packard connector and has a port size of 1/4-18 NPT.
Checking distributor stock and pricing after the page loads.
TE Connectivity D5154-00000G0.07BD technical specifications.
| Operating Pressure Range | 0bar to 0.07bar |
| Device Pressure Type | Differential |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.