Pressure Sensor 0psi to 30psi Differential
Checking distributor stock and pricing after the page loads.
TE Connectivity D5154-00000G030PD technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 120psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.