The D5154-00000G035BD differential pressure sensor from TE Connectivity operates within a pressure range of 0 to 35 bar. It features a female 1/4-18 NPT port and is designed for use with gas media. The sensor has a typical response time of 0.1 seconds and can operate within a supply voltage range of 9 to 30 volts. The maximum supply current is 20 mA, and the typical operating supply voltage is 15 volts.
Checking distributor stock and pricing after the page loads.
TE Connectivity D5154-00000G035BD technical specifications.
| Operating Pressure Range | 0bar to 35bar |
| Device Pressure Type | Differential |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard Connector |
| Media | Gas |
| Response Time | 0.1(Typ)ms |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.