Var MOV 460VAC/615VDC 3500A 750V Thru-Hole Radial Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 750V |
| Max AC Voltage Rating | 460V |
| Max DC Voltage Rating | 615V |
| Capacitance | 130pF |
| Clamping Voltage | 1240V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |