The D53278-000 is a 750V metal oxide varistor from TE Connectivity. It features a capacitance of 270pF and a maximum DC voltage rating of 615V. The device can withstand a maximum surge current of 4500A and operates within a temperature range of -40°C to 85°C. It is designed for through hole mounting and is suitable for overvoltage and ESD protection applications.
TE Connectivity D53278-000 technical specifications.
| Varistor Voltage | 750V |
| Max AC Voltage Rating | 460V |
| Max DC Voltage Rating | 615V |
| Capacitance | 270pF |
| Clamping Voltage | 1240V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity D53278-000 to view detailed technical specifications.
No datasheet is available for this part.