The D57042-000 is a metal oxide varistor from TE Connectivity with a varistor voltage of 240V and a maximum AC voltage rating of 150V. It has a capacitance of 769pF and a clamping voltage of 395V. The device can handle a maximum surge current of 4500A and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting and features a terminal pitch of 7.5mm.
TE Connectivity D57042-000 technical specifications.
| Varistor Voltage | 240V |
| Max AC Voltage Rating | 150V |
| Max DC Voltage Rating | 200V |
| Capacitance | 769pF |
| Clamping Voltage | 395V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity D57042-000 to view detailed technical specifications.
No datasheet is available for this part.