Var MOV 14VAC/18VDC 100A 22V Thru-Hole Radial Automotive T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.001233uF |
| Clamping Voltage | 48V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |